| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABDCM30-A-C |
| Color: | White |
| Maximum Operating Temperature: | 120.2 °F, 49 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.98 in, 50.3 mm |
| Overall Height: | 16.8 mm, .66 in |
| Overall Length: | 1.12 in, 28.4 mm |
| Material: | Nylon 6.6 |
| Tensile Strength: | 222.41 N, 50 lb |
| Width: | 1.98 in, 50.3 mm |
| Flammability Rating: | UL94V-2, HB Flammability Rating |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABDCM30-A-C |
ABDCM30-A-C
| Heilind Number: | PANABDCM30-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABDCM30-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The dynamic cable manager for panel strain relief in white is mounted with rubber adhesive tape. It is 1.12" long x 1.12" wide (28.4 x 28.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. The cable manager has an HB flammability rating and an operating temperature range of -20 to 120°F (-29 to 49°C). It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Efficiently manage panel strain relief with our dynamic cable manager in white. Designed for indoor use, this sturdy nylon 6.6 accessory offers enhanced mechanical strength, heat and wear resistance, and stiffness. With an HB flammability rating and a wide operating temperature range of -40°C to 120.2°F, it ensures reliable performance in diverse environments. Measuring 1.12" in length and width, it's compatible with miniature, intermediate, and standard cable ties, providing versatility in cable organization. Each package includes 100 units, making it ideal for various applications. Trust in this cable manager for secure and tidy cable management solutions.

