| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM100-A-C15 |
| Color: | Ivory |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Width: | 25.4 mm, 1 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM100-A-C15 |
ABM100-A-C15
| Heilind Number: | PANABM100-A-C15 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM100-A-C15 |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in ivory is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in ivory. This versatile accessory, measuring 1" long x 1" wide (25.4 x 25.4 mm), is crafted from durable nylon 6.6 for enhanced strength and wear resistance. Designed for use with miniature, intermediate, and standard cable ties, it offers reliable organization in indoor environments. The rubber adhesive tape ensures easy application, while the package of 100 guarantees ample supply. With a maximum operating temperature of 120.2 °F and a minimum of -20.2 °F, it is suitable for a range of settings. Upgrade your wire and cable management with this essential product.

