| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM100-A-D20 |
| Color: | Black |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .24 in, 6.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Width: | 25.4 mm, 1 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM100-A-D20 |
ABM100-A-D20
| Heilind Number: | PANABM100-A-D20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM100-A-D20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is applied with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure cables with our 4-way adhesive backed cable tie mount in black. Made of durable nylon 6.6, it offers enhanced mechanical strength and heat resistance for reliable performance. Measuring 1" long x 1" wide, this mount is compatible with miniature, intermediate, and standard cable ties, perfect for organizing cables in indoor environments. Its rubber adhesive tape ensures secure attachment, while its sleek black finish adds a professional touch. Each package contains 500 mounts, making it ideal for various applications. With a maximum operating temperature of 120.2 °F and a minimum of -20.2 °F, this versatile accessory is a must-have for efficient cable management.

