| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM100-AT-C |
| Color: | White |
| Maximum Operating Temperature: | 82 °C, 179.6 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .24 in, 6.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM100-AT-C |
ABM100-AT-C
| Heilind Number: | PANABM100-AT-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM100-AT-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is applied with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in white. Crafted from durable nylon 6.6, this mount offers exceptional mechanical strength, heat resistance, and stiffness, making it suitable for indoor use in high-temperature environments. Measuring 1" long x 1" wide and compatible with miniature, intermediate, and standard cable ties, it provides versatile functionality. Each package contains 100 mounts, ensuring ample supply for various applications. Trust in the reliability of this essential wire management solution.

