| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM100-AT-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 179.6 °F, 82 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .24 in, 6.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM100-AT-C0 |
ABM100-AT-C0
| Heilind Number: | PANABM100-AT-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM100-AT-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our 4-way adhesive backed cable tie mount in sleek black. Designed for durability, it boasts a 1" x 1" nylon 6.6 construction, ensuring robust mechanical strength and resistance to heat and wear. Perfect for outdoor and high-temperature environments, this mount securely accommodates miniature, intermediate, and standard cable ties. Each pack contains 100 mounts, making it a convenient solution for tidy cable management. With easy installation using acrylic adhesive tape, streamline your projects with this reliable and versatile accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


