ABM100-AT-D

Heilind Number:PANABM100-AT-D
Manufacturer:Panduit
Manufacturer Number:ABM100-AT-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable miniature, intermediate, and standard cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM100-AT-D
Color:White
Maximum Operating Temperature:49 °C, 120.2 °F
Minimum Operating Temperature:-29 °C, -20.2 °F
Overall Width:1 in, 25.4 mm
Overall Height:.24 in, 6.1 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Width:1 in, 25.4 mm
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM100-AT-D

Detailed Description

Enhance cable organization with our 4-way adhesive backed cable tie mount in white. This durable mount, crafted from nylon 6.6, offers superior mechanical strength and resistance to heat and wear, ensuring long-lasting use. Perfect for indoor environments, it securely holds miniature, intermediate, and standard cable ties in place. The 1" x 1" dimensions make it versatile for various applications. With an acrylic adhesive tape for easy installation, this mount is a convenient solution for tidying up cables. Each package contains 500 mounts, making it ideal for large-scale projects. Trust in this high-quality accessory for efficient wire and cable management.