ABM100-S6-D

Heilind Number:PANABM100-S6-D
Manufacturer:Panduit
Manufacturer Number:ABM100-S6-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The cable tie mount in white is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties M, I, and S, is designed for indoor environments, and comes in packages of 500.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABM100-S6-D
Color:White
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Height:2 in, 5.1 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:25.4 mm, 1 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABM100-S6-D

Detailed Description

Secure your cables with ease using our Cable Tie Mount in white. This versatile mount, measuring 1" long by 1" wide, is crafted from durable nylon 6.6 for enhanced strength, heat resistance, and stiffness. Suitable for use with cable ties M, I, and S, it can be effortlessly installed with a #6 (M3) screw or adhesive. Designed for indoor environments, each pack contains 500 mounts, making it ideal for various organizational needs. With a maximum operating temperature of 185°F and a minimum of -40°C, this mount ensures reliable performance in diverse conditions. UL94V-2 rated for safety, it guarantees peace of mind while managing your cables efficiently. Trust in our Cable Tie Mount for secure and convenient cable management solutions.