| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM100-S6-D69 |
| Color: | Natural |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 25.4 mm, 1 in |
| Flammability Rating: | UL94 V-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM100-S6-D69 |
ABM100-S6-D69
| Heilind Number: | PANABM100-S6-D69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM100-S6-D69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Secure cables with ease using our Cable Tie Mount, a versatile solution for organizing wires in any indoor setting. This mount, made of flame-retardant nylon 6.6, offers enhanced durability, heat resistance up to 110°C, and a UL94 V-0 flammability rating for added safety. Measuring 1" in width and length, with a low profile of .2", it accommodates miniature, intermediate, and standard cable ties. Installation is simple with a #6 (M3) screw or adhesive, ensuring a reliable hold. Each package contains 500 mounts, perfect for large-scale projects. Trust in the quality and compliance of our Cable Tie Mount for efficient wire management.

