| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM112-A-D20 |
| Color: | White |
| SKU: | PANABM112-A-D20 |
ABM112-A-D20
| Heilind Number: | PANABM112-A-D20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM112-A-D20 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure and organize your cables with our Cable Tie Mounts. Designed for efficient wire and cable management, these mounts offer a convenient solution for fastening cable ties in place. The crisp white color adds a sleek touch to any workspace, while the durable construction ensures long-lasting performance. With ROHS compliance, you can trust in both the quality and environmental responsibility of these essential wire management tools. Perfect for home, office, or industrial use, these Cable Tie Mounts streamline the process of bundling and securing cables, keeping your space tidy and efficient. Upgrade your wire management game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3S-M0 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |


