| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM112-AT-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 179.6 °F, 82 °C |
| Minimum Operating Temperature: | -20.2 °F, -29 °C |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1.12 in, 28.4 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | .14 |
| Width: | 1.12 in, 28.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM112-AT-D0 |
ABM112-AT-D0
| Heilind Number: | PANABM112-AT-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM112-AT-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1.12" long x 1.12" wide (28.6 x 28.6 mm) and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500.
More >>Specifications
Detailed Description
Discover the ultimate solution for secure cable management with our 4-way adhesive backed cable tie mount in sleek black. Crafted from weather-resistant nylon 6.6, this mount offers unparalleled durability, perfect for outdoor and high-temperature environments. Its acrylic adhesive tape ensures easy installation, while its 1.12" x 1.12" dimensions make it compatible with miniature, intermediate, and standard cable ties. With enhanced mechanical strength, heat resistance up to 179.6°F, and stiffness, this mount guarantees long-lasting performance. Each package includes 500 mounts, providing ample supply for your organization needs. Upgrade your cable management system today with this essential accessory.

