| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM112-S6-C |
| Color: | White |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | .14 |
| Width: | 1.12 in, 28.4 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM112-S6-C |
ABM112-S6-C
| Heilind Number: | PANABM112-S6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM112-S6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in white uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our versatile Cable Tie Mount. Available in a sleek white finish, this mount can be easily installed using #6 (M3) screws or adhesive, making it suitable for a variety of applications. Its durable nylon 6.6 construction ensures reliable performance, enhancing mechanical strength and heat resistance. Designed for use with miniature, intermediate, and standard cable ties, it offers flexibility in cable management. With a compact size of 1.12" x 1.12" (28.5 x 28.5 mm) and a low profile of 0.2" (5.1 mm), it's ideal for indoor environments. Each package contains 100 mounts, providing ample supply for your needs. Trust in this UL94V-2 rated product for efficient and secure cable organization.

