| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM112-S6-C69 |
| Color: | Natural |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | .14 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | UL94 V-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM112-S6-C69 |
ABM112-S6-C69
| Heilind Number: | PANABM112-S6-C69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM112-S6-C69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in natural uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our durable Cable Tie Mount, a versatile solution for securing miniature, intermediate, and standard cable ties. Crafted from flame-retardant nylon 6.6, this mount guarantees enhanced mechanical strength, heat resistance, and stiffness, making it ideal for indoor environments. Measuring 1.12" in length and width, it offers a secure fit for various cable tie sizes. Installation is convenient using #6 (M3) screws or adhesive, ensuring flexibility in mounting options. With a wide operating temperature range from -40°C to 110°C (-40°F to 230°F) and a UL94 V-0 flammability rating, this mount prioritizes safety and reliability. Each package contains 100 mounts, perfect for efficient cable management in any setting. Trust in our Cable Tie Mount for robust and efficient wire and cable organization.

