| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM112-S6-D |
| Color: | White |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | .14 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM112-S6-D |
ABM112-S6-D
| Heilind Number: | PANABM112-S6-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM112-S6-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in white uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
This white cable tie mount is a versatile solution for organizing cables in indoor environments. Measuring 1.12" long and wide, it accommodates miniature, intermediate, and standard cable ties for efficient bundling. Made of nylon 6.6, it offers enhanced mechanical strength, heat resistance up to 185°F, and durability against wear. With a low operating temperature of -40°F, it is suitable for various applications. Mount it with #6 (M3) screws or adhesive, and rest assured of its safety with a UL94V-2 flammability rating. Each package includes 500 mounts, making it ideal for bulk installations. Trust in this high-quality product for secure cable management.

