| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM112-S6-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Weather Resistant Nylon 6.6 |
| Mount Hole Thread Size: | .14 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM112-S6-D0 |
ABM112-S6-D0
| Heilind Number: | PANABM112-S6-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM112-S6-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black uses #6 (M3) screws or user supplied adhesive. It measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). It is used with miniature, intermediate, and standard cable ties. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. The cable tie mount is designed for outdoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Secure your cables with ease using our black Cable Tie Mount. Measuring 1.12" in length and width, this mount is designed for use with miniature, intermediate, and standard cable ties. Made of weather-resistant nylon 6.6, it offers enhanced mechanical strength, heat resistance, and durability, making it ideal for outdoor environments. With a maximum operating temperature of 185°F and a minimum of -40°C, it ensures reliable performance in various conditions. Installation is simple with #6 (M3) screws or adhesive. Each pack contains 500 mounts, guaranteeing you a long-lasting solution for your cable management needs. Rest assured, this product is RoHS compliant and meets UL94V-2 flammability standards. Upgrade your wire and cable organization with our reliable Cable Tie Mounts.

