| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM1M-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .12 in, 3 mm |
| Overall Length: | .5 in, 12.7 mm |
| Material: | Nylon 6.6 |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM1M-M0 |
ABM1M-M0
| Heilind Number: | PANABM1M-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM1M-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with user supplied adhesive. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor and outdoor, high-temperature environments, and comes in packages of 1000.
More >>Specifications
Detailed Description
Easily secure cables with our 4-way adhesive backed cable tie mount in sleek black. This weather-resistant nylon 6.6 mount, measuring 0.50" long x 0.50" wide, offers durability and high performance in both indoor and outdoor settings, even in high-temperature environments. Designed for use with miniature cross-section cable ties, it ensures a secure and organized setup. Each package contains 1000 mounts, making it perfect for projects big and small. Upgrade your cable management system with this reliable and versatile solution.

