| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-A-C0 |
| Color: | Black |
| SKU: | PANABM2S-A-C0 |
ABM2S-A-C0
| Heilind Number: | PANABM2S-A-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-A-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in sleek black. Crafted from durable ABS plastic, this mount is designed for indoor use and is weather-resistant, ensuring reliability in various environments. Measuring 1" long x 1" wide, it accommodates miniature, intermediate, and standard cable ties, providing versatile cable management solutions. The convenient rubber adhesive tape ensures easy installation, while the package of 100 guarantees ample supply for your needs. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, this mount offers dependable performance in a wide range of conditions. Upgrade your cable organization with this essential accessory.

