| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-A-C14 |
| Color: | Gray |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | .15 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-A-C14 |
ABM2S-A-C14
| Heilind Number: | PANABM2S-A-C14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-A-C14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in gray is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure cables with our 4-way adhesive backed cable tie mount in sleek gray. Crafted from durable ABS plastic, this mount is 1" long x 1" wide and designed for use with miniature, intermediate, and standard cable ties. Its robust rubber adhesive tape ensures a reliable hold, making it ideal for indoor environments. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it offers versatility in various conditions. Each package contains 100 mounts, providing ample supply for your cable management needs. Trust in our Cable Tie Mounts for efficient and organized wire management solutions.

