| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-A-C15 |
| Color: | Ivory |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | .15 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-A-C15 |
ABM2S-A-C15
| Heilind Number: | PANABM2S-A-C15 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-A-C15 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in ivory is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily organize cables with our 4-way adhesive backed cable tie mount in ivory. This durable mount, made of ABS plastic, measures 1" long x 1" wide and is compatible with miniature, intermediate, and standard cable ties. Designed for indoor use, it securely fastens with rubber adhesive tape. Each package contains 100 mounts, making it ideal for various cable management projects. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it offers reliable performance in different environments. Streamline your wire and cable organization with this essential accessory.

