| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-A-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | .15 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-A-C20 |
ABM2S-A-C20
| Heilind Number: | PANABM2S-A-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-A-C20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily organize cables with our 4-way adhesive backed cable tie mount in black. Made of durable ABS plastic, this mount is designed for use with miniature, intermediate, and standard cable ties. Measuring 1" long by 1" wide, it offers a secure attachment thanks to its rubber adhesive tape. Suitable for indoor environments, it comes in packs of 100 for convenient stocking. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it ensures reliable performance in various conditions. Keep your cables tidy and secure with this essential accessory.

