| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-A-D14 |
| Color: | Gray |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | .15 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-A-D14 |
ABM2S-A-D14
| Heilind Number: | PANABM2S-A-D14 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-A-D14 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in gray is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Secure your cables with ease using our 4-way adhesive backed cable tie mount in gray. This versatile mount, measuring 1" long x 1" wide (25.4 x 25.4 mm), is crafted from durable ABS plastic and features a rubber adhesive tape for hassle-free installation. Compatible with miniature, intermediate, and standard cable ties, it is perfect for organizing cables in indoor environments. Each package contains 500 mounts, ensuring you have an ample supply for your needs. With a maximum operating temperature of 120.2 °F (49 °C) and a minimum operating temperature of -20.2 °F (-29 °C), it offers reliability in various conditions. Trust our cable tie mount to streamline your wire and cable management.

