| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-A-D20 |
| Color: | Black |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | .15 |
| Width: | 25.4 mm, 1 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-A-D20 |
ABM2S-A-D20
| Heilind Number: | PANABM2S-A-D20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-A-D20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Enhance your cable management with our 4-way adhesive backed cable tie mount in sleek black. Crafted from durable ABS plastic, this mount is designed for use with miniature, intermediate, and standard cable ties, offering versatile compatibility. Measuring 1" long x 1" wide, it provides a secure anchor for tidy organization. The rubber adhesive tape ensures easy installation in indoor environments. With a maximum operating temperature of 120.2 °F and a minimum of -20.2 °F, it guarantees reliable performance. Each package contains 500 mounts, making it a convenient solution for various applications. Elevate your wire and cable management with this essential accessory.

