| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-AT-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 82 °C, 179.6 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 2 in, 5.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | .16 |
| Width: | 25.4 mm, 1 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-AT-X0 |
ABM2S-AT-X0
| Heilind Number: | PANABM2S-AT-X0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-AT-X0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 10.
More >>Specifications
Detailed Description
Easily secure your cables with our 4-way adhesive backed cable tie mount, perfect for outdoor and high-temperature environments. Made of durable black ABS plastic, this mount measures 1" x 1" and is weather-resistant, ensuring long-lasting performance. With its acrylic adhesive tape, installation is a breeze. Suitable for use with miniature, intermediate, and standard cable ties, it offers versatile cable management solutions. Each pack includes 10 mounts, making it convenient for various applications. Its maximum operating temperature of 179.6°F and minimum operating temperature of -20.2°F guarantee reliability in extreme conditions. Upgrade your cable organization with this essential accessory.

