| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM2S-S6-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 70 °C, 158 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .16 in, 4.1 mm |
| Overall Length: | 1 in, 25.4 mm |
| Material: | ABS |
| Mount Hole Thread Size: | #6 |
| Width: | 1 in, 25.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM2S-S6-D0 |
ABM2S-S6-D0
| Heilind Number: | PANABM2S-S6-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM2S-S6-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in black uses #6 (M3) screws or user supplied adhesive. It is 1.0" long x 1.0" wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Easily secure cable ties with our durable black Cable Tie Mount. Measuring 1.0" long x 1.0" wide (25.4 x 25.4 mm), this mount is perfect for indoor and outdoor use, crafted from weather-resistant ABS plastic. It accommodates miniature, intermediate, and standard cable ties, offering versatility in cable management. Installation is a breeze using #6 (M3) screws or adhesive, making it ideal for various applications. Each package contains 500 mounts, ensuring you have an ample supply for your projects. With a maximum operating temperature of 70 °C (158 °F) and a minimum of -40 °C (-40 °F), it guarantees reliable performance in diverse environments. Trust in this essential accessory for efficient wire and cable organization.

