| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM3H-AT-L |
| Color: | White |
| Maximum Operating Temperature: | 82 °C, 179.6 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | .29 in, 7.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 38.1 mm, 1.5 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM3H-AT-L |
ABM3H-AT-L
| Heilind Number: | PANABM3H-AT-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM3H-AT-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor, high-temperature environments and comes in packages of 50.
More >>Specifications
Detailed Description
Secure cables with ease using our 4-way adhesive backed cable tie mount in white. This durable mount, measuring 1.5" x 1.5", is crafted from nylon 6.6 for enhanced mechanical strength and resistance to heat and wear. Suitable for a variety of cable tie sizes, it is perfect for indoor use and high-temperature environments. Each pack contains 50 mounts, ensuring you have an ample supply for your cable management needs. Trust in this reliable solution for organizing cables efficiently and securely.

