| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM3H-AT-T |
| Color: | White |
| Maximum Operating Temperature: | 82 °C, 179.6 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1.5 in, 38.1 mm |
| Overall Height: | .29 in, 7.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 1.5 in, 38.1 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM3H-AT-T |
ABM3H-AT-T
| Heilind Number: | PANABM3H-AT-T |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM3H-AT-T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor, high-temperature environments and comes in packages of 200.
More >>Specifications
Detailed Description
Mount cables with ease using our 4-way adhesive backed cable tie mount in white. This durable mount, made of nylon 6.6, offers increased mechanical strength, heat and wear resistance, and stiffness. Measuring 1.5" x 1.5", it is compatible with various cable tie sizes, making it versatile for different applications. With its acrylic adhesive tape, installation is quick and hassle-free. Suitable for indoor use in high-temperature environments, it ensures reliable cable organization. Each pack contains 200 mounts, providing ample supply for your needs. Trust in the quality and convenience of our cable tie mount for efficient wire and cable management.

