| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM4H-A-L |
| Color: | White |
| SKU: | PANABM4H-A-L |
ABM4H-A-L
| Heilind Number: | PANABM4H-A-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM4H-A-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0" long x 2.0" wide (50.8 x 50.8 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 50.
More >>Specifications
Detailed Description
Enhance cable organization with our 4-way adhesive backed cable tie mount in white. This versatile accessory, measuring 2.0" by 2.0" (50.8 x 50.8 mm), boasts durable nylon 6.6 construction for optimal mechanical strength, heat resistance, and stiffness. Suitable for use with various cable tie sizes, including miniature, intermediate, and heavy-duty options, it offers reliable support in indoor environments. Each pack contains 50 mounts, ensuring ample supply for your needs. Easy to install with rubber adhesive tape, this mount is a must-have for efficient wire and cable management. With a temperature range of -20.2°F to 120.2°F (-29°C to 49°C), it guarantees performance in diverse conditions. RoHS compliant for environmental responsibility, it's a quality solution for securing cables in any setting. Elevate your organization game with this essential cable tie mount.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |
| Panduit CCH31-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, black, bulk package. | ![]() |
| Panduit PLT13H-C0 | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2H-L0 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT4H-TL | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT5EH-C0 | Pan-Ty® lashing tie, extra-heavy cross section, 20.1 (511mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


