| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABM4H-A-T |
| Color: | White |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Length: | 2 in, 50.8 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 50.8 mm, 2 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABM4H-A-T |
ABM4H-A-T
| Heilind Number: | PANABM4H-A-T |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABM4H-A-T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 2.0" long x 2.0" wide (50.8 x 50.8 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop mount cable ties. It is designed for indoor environments and comes in packages of 200.
More >>Specifications
Detailed Description
Enhance cable organization with our 4-way adhesive backed cable tie mount in white. This durable nylon 6.6 mount, measuring 2.0" long x 2.0" wide, guarantees robust performance in indoor settings. Its rubber adhesive tape ensures secure attachment, accommodating various cable tie sizes for versatile application. With enhanced mechanical strength and resistance to heat and wear, it's a reliable solution for maintaining tidy cable arrangements. Each package contains 200 mounts, making it ideal for large-scale projects. Operating temperature ranges from -20.2°F to 120.2°F, offering durability in diverse environments. Trust in this Cable Tie Mount for efficient wire and cable management.

