Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABMM-A-D |
Color: | White |
Maximum Operating Temperature: | 49 °C, 120.2 °F |
Minimum Operating Temperature: | -29 °C, -20.2 °F |
Overall Width: | .75 in, 19 mm |
Overall Height: | .18 in, 4.6 mm |
Overall Length: | .75 in, 19 mm |
Material: | ABS |
Width: | 19 mm, 0.75 in |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
Part Aliases: | ABMM-A-D.P100 |
SKU: | PANABMM-A-D |
Static Load Capacity lb : | 0.3 (lb) |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Application: | Cable Tie Entry from All Four Sides, Used with Miniature, and Intermediate Cables Ties |
Maximum Compatible Panel Thickness In : | 0.04 (In.) |
Maximum Compatible Panel Thickness mm : | 1 (mm) |
Static Load Capacity kg : | 0.1 (kg) |
Environment: | Indoor |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |