| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMM-AT-C0 |
| Color: | Black |
| SKU: | PANABMM-AT-C0 |
ABMM-AT-C0
| Heilind Number: | PANABMM-AT-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMM-AT-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of weather-resistant ABS plastic. It is used with miniature and intermediate cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 100.
More >>Specifications
Detailed Description
Secure cables with ease using our 4-way adhesive backed cable tie mount in black. Made of weather-resistant ABS plastic, this mount is perfect for outdoor and high-temperature environments. Measuring 0.75" in length and width, it accommodates miniature and intermediate cable ties for efficient organization. With acrylic adhesive tape for easy installation, each package contains 100 mounts, ensuring you have an ample supply for your needs. Trust in the durability and functionality of this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |


