| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMM-D |
| Color: | White |
| SKU: | PANABMM-D |
ABMM-D
| Heilind Number: | PANABMM-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMM-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 4-way adhesive backed cable tie mount in white is mounted with user supplied adhesive. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Organize your cables efficiently with our 4-way adhesive backed cable tie mount in white. Made of durable ABS plastic, this mount measures 0.75" long by 0.75" wide, perfect for use with miniature and intermediate cable ties. Its adhesive backing allows for easy installation in indoor environments. Each package contains 500 mounts, ensuring you have plenty for all your organization needs. Stay organized and tidy with this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit GEE99F-A-C | Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural. | ![]() |
| Panduit PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |


