| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMQS-A-C |
| Color: | White |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 5.13 in, 130 mm |
| Overall Height: | .29 in, 7.4 mm |
| Overall Length: | .75 in, 19 mm |
| Material: | ABS |
| Mount Hole Thread Size: | #6 |
| Width: | 130 mm, 5.13 in |
| Flammability Rating: | NA |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABMQS-A-C |
ABMQS-A-C
| Heilind Number: | PANABMQS-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMQS-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The multiple bridge adhesive backed cable tie mount in white with 4-way cable tie entry makes part orientation fast and easy. It is mounted with rubber adhesive tape and has a hole spacing of 2.5" (63.5 mm). It is 5.1" long x 0.75" wide (130.3 x 19.0 mm) and made of ABS plastic. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
The multiple bridge adhesive backed cable tie mount in white offers convenient 4-way cable tie entry, simplifying part orientation. Featuring a durable ABS plastic construction, this mount ensures reliable performance for indoor applications. With a hole spacing of 2.5" (63.5 mm) and dimensions of 5.1" L x 0.75" W (130.3 x 19.0 mm), it accommodates miniature, intermediate, and standard cable ties. Easy to install with rubber adhesive tape, it comes in a pack of 100 for efficient cable management. Operating temperature ranges from -20.2°F to 120.2°F (-29°C to 49°C), making it suitable for various environments. Stay organized and secure cables effortlessly with this essential cable tie mount.

