| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMS-A-C |
| Color: | White |
| SKU: | PANABMS-A-C |
ABMS-A-C
| Heilind Number: | PANABMS-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMS-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our 2-way adhesive backed cable tie mount in white, designed for efficient cable management in indoor environments. Made of durable nylon 6.6, it ensures increased mechanical strength and resistance to heat and wear. Measuring 1.1" in both length and width, this mount is compatible with miniature, intermediate, and standard cable ties. With a maximum operating temperature of 120.2°F and a minimum of -40°C, it offers reliable performance in various conditions. Each pack contains 100 mounts, each featuring a rubber adhesive tape for easy installation. Upgrade your wire and cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMS-A-D | The 2-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit CLT38F-C20 | The corrugated loom tubing slit wall measures .38" (9.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |


