| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMS-S6-D |
| Color: | White |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.13 in, 28.7 mm |
| Overall Height: | 3.3 mm |
| Overall Length: | 1.13 in, 28.7 mm |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 28.7 mm, 1.13 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABMS-S6-D |
ABMS-S6-D
| Heilind Number: | PANABMS-S6-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMS-S6-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The cable tie mount in white uses #6 (M3) screws. It is 1.1" long x 1.1" wide (27.9 x 27.9 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Easily organize cables with our white Cable Tie Mount, perfect for indoor use. Made of durable nylon 6.6, it ensures mechanical strength and heat resistance. Suitable for miniature, intermediate, and standard cable ties, it measures 1.1" in length and width. Each pack contains 500 mounts, featuring #6 (M3) screw holes for easy installation. With a maximum operating temperature of 185°F and a minimum of -40°C, it guarantees reliability in various environments. UL94V-2 rated for safety, this essential accessory is RoHS compliant, making it an eco-friendly choice for wire and cable management.

