| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMT-A-C |
| Color: | Natural |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | NA |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABMT-A-C |
ABMT-A-C
| Heilind Number: | PANABMT-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMT-A-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Tak-Ty hook and loop cable tie mount in natural is mounted with a rubber adhesive. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 100.
More >>Specifications
Detailed Description
Easily manage cables in indoor environments with our Tak-Ty hook and loop cable tie mount in natural. This durable mount, made of nylon 6.6, offers enhanced mechanical strength, heat and wear resistance, and stiffness. Measuring 1.12" in width and length, it provides a secure attachment for HLT/HLS cable ties. With a rubber adhesive for easy installation, it ensures a reliable hold. Operating temperature ranging from -20.2°F to 120.2°F, this mount is suitable for various conditions. Each pack contains 100 mounts, making it convenient for large-scale cable organization projects. Upgrade your wire management system with this efficient and RoHS compliant cable tie mount.

