| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMT-A-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 1.12 in, 28.4 mm |
| Flammability Rating: | NA |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABMT-A-Q |
ABMT-A-Q
| Heilind Number: | PANABMT-A-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMT-A-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Tak-Ty hook and loop cable tie mount in natural is mounted with a rubber adhesive. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 25.
More >>Specifications
Detailed Description
Easily organize cables with our Tak-Ty hook and loop cable tie mount in natural, featuring a convenient 1.12" x 1.12" size for efficient cable management. Made of durable nylon 6.6, this mount ensures enhanced mechanical strength, heat resistance, and stiffness. Ideal for indoor use, it pairs perfectly with HLT/HLS Tak-Ty cable ties. Each pack includes 25 mounts, each with a rubber adhesive for secure installation. With a wide operating temperature range from -20.2°F to 120.2°F, this mount offers reliability in various environments. Stay organized and compliant with this essential cable tie mount.

