| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMT-A-Q20 |
| Color: | Black |
| Maximum Operating Temperature: | 49 °C, 120.2 °F |
| Minimum Operating Temperature: | -29 °C, -20.2 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | NA |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABMT-A-Q20 |
ABMT-A-Q20
| Heilind Number: | PANABMT-A-Q20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMT-A-Q20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Tak-Ty hook and loop cable tie mount in black is mounted with a rubber adhesive. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 25.
More >>Specifications
Detailed Description
Secure your cables with ease using our Tak-Ty hook and loop cable tie mount in sleek black. This mount, designed for indoor environments, features a durable nylon 6.6 construction, ensuring superior mechanical strength, heat resistance, and stiffness. Measuring 1.12" in both width and height, it offers a secure hold for HLT/HLS Tak-Ty cable ties. With a rubber adhesive for easy installation, this pack of 25 mounts is perfect for organizing cables in any setting. From home offices to professional workspaces, streamline your cable management with this reliable solution. With its operating temperature range from -20.2°F to 120.2°F, you can trust it to perform consistently in various conditions. Upgrade your setup with our versatile Cable Tie Mount.

