| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMT-S6-C20 |
| Color: | Black |
| SKU: | PANABMT-S6-C20 |
ABMT-S6-C20
| Heilind Number: | PANABMT-S6-C20 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMT-S6-C20 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The screw applied mount for Tak-Ty hook and loop cable ties in black uses #6 (M3) screw. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 100.
More >>Specifications
Detailed Description
Effortlessly secure your HLT/HLS Tak-Ty hook and loop cable ties with our durable screw applied mount in sleek black. Crafted from tough nylon 6.6, this mount ensures enhanced mechanical strength, heat resistance up to 185°F, and wear resistance for reliable performance in indoor environments. Measuring 1.12" in length and width, with a low profile of .34", it offers a discreet yet robust cable management solution. Each pack contains 100 mounts, making it ideal for various applications. Compliant with RoHS standards and boasting a UL94V-2 flammability rating, this cable tie mount guarantees safety and quality. Upgrade your wire and cable management setup with this essential accessory.

