| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ABMT-S6-C69 |
| Color: | Natural |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1.12 in, 28.4 mm |
| Overall Height: | .34 in, 8.6 mm |
| Overall Length: | 1.12 in, 28.4 |
| Material: | Nylon 6.6 |
| Mount Hole Thread Size: | #6 |
| Width: | 28.4 mm, 1.12 in |
| Flammability Rating: | UL94 V-0 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANABMT-S6-C69 |
ABMT-S6-C69
| Heilind Number: | PANABMT-S6-C69 |
| Manufacturer: | Panduit |
| Manufacturer Number: | ABMT-S6-C69 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The screw applied mount for Tak-Ty hook and loop cable ties in natural uses #6 (M3) screw. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure HLT/HLS Tak-Ty hook and loop cable ties with this natural screw applied mount. Crafted from flame-retardant nylon 6.6, it ensures durability and safety in indoor environments. Measuring 1.12" x 1.12" and utilizing a #6 (M3) screw, this mount guarantees a secure hold. With a maximum operating temperature of 110°C and a minimum of -40°C, it offers versatility in various conditions. Each pack contains 100 mounts, making it ideal for organizing cables efficiently. Upgrade your cable management system with this reliable and RoHS-compliant accessory.

