ABMT-S6-Q

Heilind Number:PANABMT-S6-Q
Manufacturer:Panduit
Manufacturer Number:ABMT-S6-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The screw applied mount for Tak-Ty hook and loop cable ties in natural uses #6 (M3) screw. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 25.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABMT-S6-Q
Color:Natural
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1.12 in, 28.4 mm
Overall Height:.34 in, 8.6 mm
Overall Length:1.12 in, 28.4
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:28.4 mm, 1.12 in
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABMT-S6-Q

Detailed Description

Secure your cables with ease using our Screw Applied Mount for Tak-Ty hook and loop cable ties. Crafted from durable nylon 6.6, this mount ensures enhanced mechanical strength, heat and wear resistance, and stiffness for reliable cable management. With a #6 (M3) screw size, it offers a secure fit and measures 1.12" long x 1.12" wide (28.5 x 28.5 mm). Suitable for indoor environments, it is designed for use with HLT/HLS Tak-Ty hook and loop cable ties. Each package includes 25 mounts, making it convenient for various applications. UL94V-2 rated for flammability, this mount guarantees safety in use. Trust in our Cable Tie Mounts for efficient wire and cable organization.