ABMT-S6-Q20

Heilind Number:PANABMT-S6-Q20
Manufacturer:Panduit
Manufacturer Number:ABMT-S6-Q20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The screw applied mount for Tak-Ty hook and loop cable ties in black uses #6 (M3) screw. It is 1.12" long x 1.12" wide (28.5 x 28.5 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with HLT/HLS Tak-Ty hook and loop cable ties, is designed for indoor environments, and comes in packages of 25.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ABMT-S6-Q20
Color:Natural
Maximum Operating Temperature:110 °C, 230 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1.12 in, 28.4 mm
Overall Height:.34 in, 8.6 mm
Overall Length:1.12 in, 28.4
Material:Nylon 6.6
Mount Hole Thread Size:#6
Width:1.12 in, 28.4 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANABMT-S6-Q20

Detailed Description

Enhance cable management with our screw-applied mount for Tak-Ty hook and loop ties in sleek black. This durable mount, crafted from nylon 6.6, offers superior strength, heat resistance, and stiffness for reliable performance in indoor settings. Measuring 1.12" in both width and length, it accommodates HLT/HLS ties with ease. With a #6 (M3) screw included, installation is a breeze. Each pack contains 25 mounts, ensuring you have an ample supply for your organizational needs. Trust in this UL94V-2 rated accessory for efficient wire and cable management solutions.