ACC19-A-C20

Heilind Number:PANACC19-A-C20
Manufacturer:Panduit
Manufacturer Number:ACC19-A-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, .19" (4.8mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-A-C20
Color:Black
Mount Type:Rubber Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.76 in, 19.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC19-A-C20

Detailed Description

Keep your workspace organized with our adhesive-backed cord clip. Designed for .19" (4.8mm) bundles, this black clip offers a sleek and discreet solution for securing cables. Made of durable Nylon 6.6, it ensures long-lasting use. The rubber adhesive tape mount type makes installation a breeze. With an overall width of 16mm (.63 in) and height of 6.4mm (.25 in), it fits seamlessly in any setting. Perfect for indoor environments, this RoHS-compliant wire clip is an essential accessory for efficient cable management.