| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ACC19-A-M20 |
| Color: | Black |
| Mount Type: | Rubber Adhesive Tape |
| Overall Width: | 16 mm, .63 in |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | 19.3 mm, .76 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .19 in, 4.8 mm |
| Width: | 0.63 in, 16 mm |
| Product Type: | Wire Clip |
| Environment Application: | indoor |
| SKU: | PANACC19-A-M20 |
ACC19-A-M20
Specifications
Detailed Description
Keep your cords organized with our Adhesive Backed Cord Clip. Designed for a .19" (4.8mm) bundle, this black clip is a must-have for any workspace. Made of durable Nylon 6.6, it ensures long-lasting use. The rubber adhesive tape mount type allows for easy installation. With an overall width of 16mm (.63 in) and height of 6.4mm (.25 in), it offers a secure hold. Perfect for indoor environments, this RoHS compliant wire clip helps maintain a tidy and efficient setup. Upgrade your cable management with this essential accessory.

