ACC19-AT-C

Heilind Number:PANACC19-AT-C
Manufacturer:Panduit
Manufacturer Number:ACC19-AT-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-AT-C
Color:Natural
Mount Type:Acrylic Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.76 in, 19.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC19-AT-C

Detailed Description

Keep your cables organized and secure with our adhesive-backed cord clip. Designed for high-temperature environments, this clip is perfect for bundling cords with a diameter of up to 4.8mm. Made of durable nylon 6.6, it ensures long-lasting performance. The natural color seamlessly blends in, while the acrylic adhesive tape mount type makes installation a breeze. With an overall width of 16mm, height of 6.4mm, and length of 19.3mm, it provides a compact solution for wire management. RoHS compliant and suitable for indoor use, this wire clip is a must-have for efficient cable organization.