ACC19-AT-C0

Heilind Number:PANACC19-AT-C0
Manufacturer:Panduit
Manufacturer Number:ACC19-AT-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, weather resistant, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-AT-C0
Color:Black
Mount Type:Acrylic Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.76 in, 19.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:16 mm, 0.63 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC19-AT-C0

Detailed Description

Keep your cables organized and secure with our Adhesive Backed Cord Clip. Designed for high temperatures and weather resistance, this black clip is perfect for indoor environments. Made of durable Nylon 6.6, it ensures long-lasting performance. With an overall width of 16mm and a height of 6.4mm, it can accommodate a bundle up to .19 inches in diameter. The acrylic adhesive tape mount provides easy installation. Say goodbye to cable clutter and streamline your wire management with this essential Wire Clip. Rest assured, it is RoHS compliant for environmentally conscious users.