ACC19-AT-M0

Heilind Number:PANACC19-AT-M0
Manufacturer:Panduit
Manufacturer Number:ACC19-AT-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, weather resistant, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-AT-M0
Color:Black
Mount Type:Acrylic Adhesive Tape
Overall Width:.63 in, 16 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.76 in, 19.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC19-AT-M0

Detailed Description

Keep your cables organized and secure with this adhesive backed cord clip. Designed for high temperature environments, it features a .19" (4.8mm) bundle capacity and is weather resistant, making it ideal for both indoor and outdoor use. The black clip is made of durable nylon 6.6 and comes in a bulk package for convenience. With an overall width of 16mm (.63 in), height of 6.4mm (.25 in), and length of 19.3mm (.76 in), it provides a reliable solution for wire management. The acrylic adhesive tape mount type ensures easy installation, while its RoHS compliance guarantees environmental friendliness. Perfect for various applications, this wire clip is a must-have for any workspace.