ACC19-AV-M300

Heilind Number:PANACC19-AV-M300
Manufacturer:Panduit
Manufacturer Number:ACC19-AV-M300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

High bond adhesive backed cord clip, .19" (4.8mm) bundle, weather resistant, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-AV-M300
Color:Black
Mount Type:VHB Adhesive Tape
Overall Width:16 mm, .63 in
Overall Height:.25 in, 6.4 mm
Overall Length:19.3 mm, .76 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.63 in, 16 mm
Product Type:Wire Clip
Environment Application:Indoor-Outdoor
SKU:PANACC19-AV-M300

Detailed Description

Secure your cables with ease using our High Bond Adhesive Backed Cord Clip. Designed for a .19" (4.8mm) bundle, this weather-resistant clip in black is perfect for both indoor and outdoor use. Made of durable Nylon 6.6, it ensures long-lasting performance. With a VHB Adhesive Tape mount type, installation is a breeze. The overall dimensions of 16mm in width, 6.4mm in height, and 19.3mm in length provide a secure hold for your cables. RoHS compliant, this wire clip is a reliable choice for your cable management needs.