ACC19-M20

Heilind Number:PANACC19-M20
Manufacturer:Panduit
Manufacturer Number:ACC19-M20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

No adhesive cord clip, .19" (4.8mm) bundle, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC19-M20
Color:Black
Mount Type:Customer Supplied
Overall Width:.63 in, 16 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.76 in, 19.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Width:0.63 in, 16 mm
Product Type:Mounting Clip
Environment Application:indoor1
SKU:PANACC19-M20

Detailed Description

Effortlessly organize cables with our black No Adhesive Cord Clip, designed for a .19" (4.8mm) bundle. Made of durable Nylon 6.6, this mountable clip is perfect for indoor use. Its sleek design, with an overall width of 16mm (.63 in) and overall height of 6.4mm (.25 in), ensures a clean and tidy cable management solution. The overall length of 19.3mm (.76 in) provides ample space for securing your cables. Customer-supplied mounting makes installation a breeze. Ideal for various environments, this clip is a must-have in any setup requiring efficient wire and cable organization.