ACC38-A-C20

Heilind Number:PANACC38-A-C20
Manufacturer:Panduit
Manufacturer Number:ACC38-A-C20
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, .38" (9.7mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-A-C20
Color:Black
Mount Type:Rubber Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:25.4 mm, 1 in
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC38-A-C20

Detailed Description

Effortlessly manage cable clutter with our adhesive-backed cord clip, designed to securely hold a .38" (9.7mm) bundle in place. Crafted from durable black nylon 6.6, this wire clip ensures reliable organization in indoor environments. The rubber adhesive tape mount type allows for easy installation, while the 1-inch (25.4mm) width provides stability. With an overall height of .4 inches (10.2mm) and a maximum bundle diameter of .38 inches (9.6mm), it offers efficient cable management solutions. Trust in our RoHS-compliant product for your wiring conduit and accessories needs.