ACC38-AT-C

Heilind Number:PANACC38-AT-C
Manufacturer:Panduit
Manufacturer Number:ACC38-AT-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .38" (9.7mm) bundle, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-AT-C
Color:Natural
Mount Type:Acrylic Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC38-AT-C

Detailed Description

Keep your cables organized with our Adhesive Backed Cord Clip. Designed for high temperatures, this clip is perfect for securing a .38" bundle with ease. The natural color blends seamlessly, and the durable Nylon 6.6 construction ensures long-lasting performance. With an overall width of 1 inch and a height of .4 inches, it provides a secure hold while taking up minimal space. The acrylic adhesive tape mount type allows for easy installation on any surface. Ideal for indoor use, this wire clip is essential for maintaining a tidy workspace. Rest assured, it complies with RoHS standards, making it a safe and eco-friendly choice for your cable management needs. Elevate your organization game with this essential conduit accessory.