ACC38-AT-C0

Heilind Number:PANACC38-AT-C0
Manufacturer:Panduit
Manufacturer Number:ACC38-AT-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Adhesive backed cord clip, high temp, .38" (9.7mm) bundle, weather resistant, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ACC38-AT-C0
Color:Black
Mount Type:Acrylic Adhesive Tape
Overall Width:1 in, 25.4 mm
Overall Height:.4 in, 10.2 mm
Overall Length:1 in, 25.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Width:1 in, 25.4 mm
Product Type:Wire Clip
Environment Application:indoor1
SKU:PANACC38-AT-C0

Detailed Description

Organize and secure cables effortlessly with our Adhesive Backed Cord Clip, a high-temperature solution designed for .38-inch bundles. Crafted for durability and weather resistance, this black clip offers reliable performance in any setting. Featuring an acrylic adhesive tape mount, it ensures easy installation. Made of Nylon 6.6, it guarantees strength and longevity. With an overall width of 1 inch and height of .4 inches, it accommodates various cable sizes. Perfect for indoor environments, this RoHS-compliant wire clip is an essential addition to your cable management toolkit. Elevate your organization game with this versatile and dependable solution.